Maertz PMMA-1011-008 PETG Chemical Resistant 2.85 mm 1Kg White

Order Code:

19-2774

Brand: Maertz MPN: PMMA-1011-008 EAN-13: 0093988900578
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Maertz PMMA-1011-008 is a high-quality acrylic sheet with a thickness of 8mm, distinguished by its clear polymethyl methacrylate (PMMA) composition. Designed as 3D printing consumables, this acrylic sheet offers excellent optical clarity and light transmission, making it suitable for precision engineering applications where visual detail is crucial. Common uses include prototypes and models, as well as protective covers and architectural elements, thanks to its fine balance of strength, rigidity, and machinability. Maertz PMMA-1011-008 is particularly favoured for its consistent performance and adaptability in creating smooth, transparent surfaces in complex designs. As an alternative description, 3361884 - Maertz PMMA-1011-008 signifies the same technical specifications aligning with various engineering requirements.
Filament Material PETG
Reel Size 1kg
Filament Colour White
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot